Texas Instruments SN74ABT373NSR

30mA 4.6ns 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA SO-20 , 12.6mm*5.3mm*1.95mm
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT373NSR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-1.11%

CAD Models

Download Texas Instruments SN74ABT373NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.604
Stock
160,287
60,664
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
7.2 ns
4.5 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
24 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT373NSR.

Related Parts

Texas InstrumentsSN74ABT573ANSR
Tape & Reel (TR) ABT 74ABT GULL WING latch circuit 32mA 64mA 4ns 2mm -40C~85C
Texas InstrumentsSN74F374NSR
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP 0 to 70
Texas InstrumentsSN74ABT534ANSR
Standard D-Type ROHS3Compliant Surface Mount flip flop -40C~85C TA 250muA 3.5pF 4.5V~5.5V
onsemi74F534SJ
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
onsemi74F377SJ
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
onsemi74F273SJX
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ABT373NSR provided by its distributors.

30mA 4.6ns 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA SO-20 , 12.6mm*5.3mm*1.95mm
IC OCT TRANSP D-TYP LATCH 20SO / Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP T/R
74ABT373 Cut Tape (CT) ABT 74ABT latch circuit 6.2ns 32mA 64mA 7.2ns 266.712314mg
ICs, Latches Logic; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.