onsemi 74ABT374CSJ

Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT374CSJ.

SHENGYU ELECTRONICS

Datasheet13 pages27 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74ABT374CSJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
Stock
148,658
767,571
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
5 ns
7.1 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74ABT374ANSR
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOP -40 to 85
Texas InstrumentsSN74ABT574ANSR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 85
Texas InstrumentsSN74LV374ATNSR
Tape & Reel (TR) 74LV374 e4 74LV flip flop 12.6mm 4.5V 10.1ns @ 5V 50pF 150MHz
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74ABT374CSJ provided by its distributors.

Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 50muA 5pF 4.5V~5.5V
IC FF D-TYPE SNGL 8BIT 20SOP
IC D-TYPE POS TRG SNGL 20SOP
Positive edge 50μA 5ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 64mA Standard ABT Single ended 5pF 32mA 200MHz SOP-20 SMD mount 12.6mm*5.3mm*1.8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd