Texas Instruments SN74F242D

Quad bus transceivers 14-SOIC 0 to 70
$ 0.132

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F242D.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.578
Stock
16,400
62,852
Authorized Distributors
1
2
Case/Package
SOIC
SOP
Number of Pins
14
14
Logic Function
-
Inverting, Transceiver
Number of Circuits
-
1
Number of Inputs
-
-
Propagation Delay
-
4.5 ns
Low Level Output Current
-
64 mA
High Level Output Current
-
64 mA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Related Parts

MC74HC02A Series 2 to 6 V CMOS Quad 2-Input NOR Gate - SOIC-14
74HC Series 2 to 6 V Surface Mount CMOS Hex Inverter - SOIC-14
MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14
Texas InstrumentsSN74AHCT14D
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74HC08DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT14DR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R / IC HEX SCHMITT-TRIG INV 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74F242D provided by its distributors.

Quad bus transceivers 14-SOIC 0 to 70
Bus XCVR Single 4-CH 3-ST 14-Pin SOIC
BUS TRANSCEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.