Texas Instruments SN74HC08DR

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC08DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
-25.10%

CAD Models

Download Texas Instruments SN74HC08DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.09
$ 0.09
Stock
1,108,070
1,539,184
1,539,184
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
27 ns
27 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC08DR.

Related Parts

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14SOP
74HCT Series 2 to 6 V 4 mA Surface Mount Quad 2-Input AND Gater - SOIC-14
17ns@ 5V,50pF push-pull 4 2 4 4 2V 6V 4mA AND Gate HCT 4mA SOIC-14 SMD mount 1.5mm(height)
Nexperia74HCT08D
Quad 2-input AND gate | IC GATE AND 4CH 2-INP 14SOIC
Texas InstrumentsSN74HCT08D
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT08DR
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC08DR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
AND 74HC08 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
QUAD AND GATE, 2I/P, SOIC-14, FULL REEL
IC,SN74HC08DR,QUAD 2-INPUT AND GATE <AZ
4-ch 2-input AND Gate IC, 2-6V, 17ns, SOIC, CMOS
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
Texas Instruments Logic Gate AND 4-Element 2-Inp 14-Pin SMD
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
QUADRUPLE 2-INPUT POSITIVE-AND GATE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC08 DR
  • SN74HC08DR .
  • SN74HC08DR.