Texas Instruments SN74F2245DWR

Octal bus transceivers with series damping resistors 20-SOIC 0 to 70
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F2245DWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.346
$ 0.297
Stock
215,554
39,339
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
-
-
Logic Function
Transceiver
Transceiver
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74HC245DW
8¦ÌA 8 8 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SOIC-20 2.65mm
Texas InstrumentsSN74AHCT245DW
4¦ÌA 8 1 8 4.5V 5.5V 8mA Non-Inverting,Transceiver 8mA SOIC-20 2.65mm
Texas InstrumentsSN74LVC245ADWR
SOIC-20-300mil Buffer/Driver/Transceiver ROHS
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74F2245DWR provided by its distributors.

Octal bus transceivers with series damping resistors 20-SOIC 0 to 70
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R
F/FAST SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.