onsemi 74VHCT245AMX

Octal Buffer/Line Driver with 3-STATE Outputs
$ 0.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT245AMX.

IHS

Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHCT245AMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.522
$ 0.522
Stock
394,073
793,933
793,933
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting, Transceiver
Buffer, Inverting, Transceiver
Buffer, Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AHCT245DW
Bus Transceiver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AHC244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74AHC245DW
Non-Inverting Transceiver, Tri-State, 8mA, 2V-5.5V, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC
MC74VHC04DR2G, HEX, BIPOLAR SCHOTTKY TTL INVERTER, 2 - 5.5 V, 14-PIN SOIC
MC74VHC14DG, HEX SCHMITT TRIGGER INVERTER, 2 - 5.5 V, 14-PIN SOIC

Descriptions

Descriptions of onsemi 74VHCT245AMX provided by its distributors.

Octal Buffer/Line Driver with 3-STATE Outputs
Ic, bus Transceiver, single,8-Bit, ahct/Vhct-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi 74VHCT245AMX
IC BUFFER NON-INVERT 5.5V 20SOIC
4mA Non-inverting Tristate 1 8 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA SOIC-20 SMD mount,glue mount 13mm*7.6mm*2.35mm
IC BUFF/DVR TRI-ST 8BIT 20SOIC
The VHCT245A is an advanced high speed CMOS octal bus transceiver fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHCT245A is intended for bidirectional asynchronous communication between data busses. The direction of data transmission is determined by the level of the T/R input. The enable input can be used to disable the device so that the busses are effectively isolated. Protection circuits ensure that 0V to 7V can be applied to the input and output (Note 1) pins without regard to the supply voltage. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd