Texas Instruments SN74AHCT245DW

74AHCT245 Tube WITH DIRECTION CONTROL 74AHCT logic buffer 8mA 8mA 8.7ns 2.65mm 5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT245DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet27 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Augswan

TME

CAD Models

Download Texas Instruments SN74AHCT245DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.482
Stock
262,261
325,944
325,944
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
16.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT245DW.

Related Parts

Octal Buffer/Line Driver with 3-STATE Outputs
Texas InstrumentsSN74AHC245DWR
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Texas InstrumentsSN74AHC244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74AHC245DW
Non-Inverting Transceiver, Tri-State, 8mA, 2V-5.5V, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm

Descriptions

Descriptions of Texas Instruments SN74AHCT245DW provided by its distributors.

74AHCT245 Tube WITH DIRECTION CONTROL 74AHCT logic buffer 8mA 8mA 8.7ns 2.65mm 5V
OCTAL BUS TRANSCEIVER WITH 3-STATE OUTPUTS Bus Transceiver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Octal bus transceivers with tri-state outputs 20-SOIC -40 to 125
Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC
Logic IC Operating temperature: -40...+125 °C Series: SN74AHCT245 Function: Octal / 3-State / Bus / Transceiver Manufacturer: Texas Instruments Package: SO-20 Technology: AHCT
Octal Bus Transceiver, 74Ahct245; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Ahct245; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT245DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT245/DW
  • SN74AHCT245DW .