Texas Instruments SN74CBTS6800DW

10-Bit FET Bus Switch With Precharged Outputs and Schottky Diode Clamping 24-SOIC -40 to 85
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTS6800DW.

Texas Instruments

Datasheet15 pages14 years ago
Datasheet14 pages18 years ago

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.44
$ 1.474
Stock
117,221
138,053
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
10
-

Related Parts

Texas InstrumentsSN74CBT3861DW
5-V, 1:1 (SPST), 10-channel general-purpose analog switch 24-SOIC -40 to 85
Texas InstrumentsSN74CBT3384ADW
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBT6800ADWR
CBT/FST/QS/5C/B e4 74CBT6800 10x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V
onsemiFST3384WM
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C -128mA 1.098g 5V

Descriptions

Descriptions of Texas Instruments SN74CBTS6800DW provided by its distributors.

10-Bit FET Bus Switch With Precharged Outputs and Schottky Diode Clamping 24-SOIC -40 to 85
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, SWITCH BUS FET 10BIT, 24SOIC; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:10; Input Level:2V; Output Level Type:3V; Logic Case Style:SOIC; No. of Pins:24; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:746800; Logic IC Family:CBTS; Logic IC Function:10bit FET Bus Switch with Precharged Output; Output Current Max:64mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.