Texas Instruments SN74CBT6800ADWR

CBT/FST/QS/5C/B e4 74CBT6800 10x 1: 1 decoder circuit 200MHz 7Ohm 250ps 5V
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT6800ADWR.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT6800ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.851
$ 1.181
$ 1.181
Stock
174,450
348,773
348,773
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT6800ADWR.

Related Parts

Texas InstrumentsSN74CBT3384ADW
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBT3384ADWR
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 200MHz 7Ohm 6.2ns 5V
Texas InstrumentsSN74CBTS3384DW
10-BIT FET BUS SWITCH WITH SCHOTTKY DIODE CLAMPING | IC 10-BIT FET BUS SW 24-SOIC

Descriptions

Descriptions of Texas Instruments SN74CBT6800ADWR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT6800 10x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with precharged outputs 24-SOIC -40 to 85
Bus Switch 1-Element CMOS 10-IN 24-Pin SOIC T/R
CBT/FST/QS/5C/B SERIES 10-BIT DRIVER TRUE OUTPUT PDSO24
Logic - Signal Switches 10bit FET
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.