onsemi FST3384WM

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3384WM.

IHS

Datasheet5 pages0 years ago
Datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FST3384WM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74CBT3245CDW
0.15ns single-phase 1 4V 5.5V SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74CBT3244CDWR
0.15ns single-phase 8 8 2 4V 5.5V SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74CBT3245CDWR
0.15ns single-phase 8 8 1 4V 5.5V SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi FST3384WM provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
FAIRCHILD SEMICONDUCTOR FST3384WM IC, BUS SWITCH, SMD, 3384, SOIC24
10-Bit Low Power Bus Switch | IC SWITCH BUS 10BIT LP 24SOIC
CBT/FST/QS/5C/B e3 5x 1:1 3-STATE logic switch 4.5V 15.4mm -40C~85C
Bus Switch 2-Element CMOS 10-IN 24-Pin SOIC W Rail
Digital Bus Switch ICs 10-Bit Bus Switch
single-phase 2 4V 5.5V SOP-24 SMD mount
IC, BUS SWITCH, SMD, 3384, SOIC24; Output Current:128mA; No. of Channels:10; Logic Case Style:SOIC; No. of Pins:24; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:3384; IC Generic Number:3384; Input Level:2V; Logic Function Number:3384; Logic IC Base Number:3384; Logic IC Family:FST; Logic IC Function:10bit Low Power Bus Switch; No. of Gates:2; No. of Inputs:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:128mA; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd