Texas Instruments SN74CBTLV3861DWR

CBTLV/3B e4 74CBTLV3861 10x 1: 1 decoder circuit 200MHz 40Ohm 5.8ns 2.5/3.3V
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3861DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLV3861DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.551
Stock
443,983
404,588
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3861DWR.

Related Parts

Texas InstrumentsSN74CBTD3384DW
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 20MHz 7Ohm 7ns 5V
Texas InstrumentsSN74CBTD3861DW
CBT/FST/QS/5C/B e4 74CBTD3861 10x 1:1 multiplexer circuit 20MHz 7Ohm 350ps 5V
Texas InstrumentsSN74CBT3384ADW
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V

Descriptions

Descriptions of Texas Instruments SN74CBTLV3861DWR provided by its distributors.

CBTLV/3B e4 74CBTLV3861 10x 1:1 decoder circuit 200MHz 40Ohm 5.8ns 2.5/3.3V
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-SOIC -40 to 85
0.25ns 10 10 1 2.3V 3.6V SOIC-24 15.4mm*7.52mm*2.35mm
Bus Switch 1-Element CMOS 10-IN 24-Pin SOIC T/R
10 BIT FET BUS SWITCH, SOIC-24, FULL REEL
Logic - Signal Switches Low Volt. 10-Bit FET
IC LV 10-BIT FET BUS SW 24-SOIC
LOW-VOLTAGE 10-BIT FET BUS SWITCH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.