Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTD3384DW

0.25ns Prop Delay, 1-Phase, 10 I/O, 2 Ch, 4.5V-5.5V, SOIC-24 SMD, 15.4mm × 7.52mm × 2.35mm
$ 0.537
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3384DW.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages27 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.92%

CAD Models

Download Texas Instruments SN74CBTD3384DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.692
$ 0.692
Stock
259,969
9,873,164
9,873,164
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
10
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3384DW.

Related Parts

Texas InstrumentsSN74CBT3383DW
5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70
Texas InstrumentsSN74CBT3383DWR
5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70
Texas InstrumentsSN74CBT3384ADW
0.25ns single-phase 10 10 2 4.5V 5.5V 128mA -128mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
MC74HC4067ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 4:1, 2 TO 6 V, 24-PIN SOIC
Analog Multiplexer Single 4:1 Automotive 24-Pin SOIC W T/R
4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments SN74CBTD3384DW provided by its distributors.

0.25ns Prop Delay, 1-Phase, 10 I/O, 2 Ch, 4.5V-5.5V, SOIC-24 SMD, 15.4mm × 7.52mm × 2.35mm
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 20MHz 7Ohm 7ns 5V
10-BIT FET BUS SWITCHES WITH LEVEL SHIFTING | IC 10-BIT FET BUS SW 24-SOIC
4.5V~5.5V SOP-24-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SOIC -40 to 85
Bus Switch 2-Element CMOS 10-IN 24-Pin SOIC Tube
Signal Switch/Codec/Multiplexer
Logic - Signal Switches 10bit FET w/Lvl Shft

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTD3384DW .
  • SN74CBTD3384DW..