Texas Instruments SN74CBTD3306PWRG4

5-V, 1: 1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
$ 0.362
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3306PWRG4.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTD3306PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.22
$ 0.22
Stock
157,695
835,167
835,167
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3306PWRG4.

Related Parts

CBTD3306 Series 5.5 V 35 Ohm 2 Channel Surface Mount Bus Switch - TSSOP-8
CBT Series 4.5 - 5.5 V Dual FET Bus Switch Surface Mount - TSSOP-8
Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
CBT/FST/QS/5C/B 7WBD3306 1x 1:1 2006 decoder circuit 70Ohm 250ps 833mW 5V
Bus Driver, 3306 Series, 1-Func, 2-Bit, True Output, TTL, DSO8
Texas InstrumentsSN74CBT3306PWRG4
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBTD3306PWRG4 provided by its distributors.

5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBTD3306 1x 1:1 multiplexer circuit 20MHz 7Ohm 250ps 5V
0.25ns 2 2 2 4.5V 5.5V TSSOP-8 , 3mm*4.4mm*1.15mm
Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R
TSSOP-8 Analog Switches / Multiplexers ROHS
CBT/FST/QS/5C/B SERIES DUAL 1-BIT DRIVER TRUE OUTPUT PDSO8
Fet Bus Switch, 2 Bit, Tssop-8, Full Reel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.