Nexperia CBTD3306PW,118

CBTD3306 Series 5.5 V 35 Ohm 2 Channel Surface Mount Bus Switch - TSSOP-8
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBTD3306PW,118.

Farnell

Datasheet13 pages7 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.42%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.272
$ 0.272
Stock
793,509
328,433
328,433
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
2
2
Number of Circuits
2
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

CBT Series 4.5 - 5.5 V Dual FET Bus Switch Surface Mount - TSSOP-8
Texas InstrumentsSN74CBTD3306PWR
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3306PWRG4
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3306PWG4
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
CBT/FST/QS/5C/B 7WBD3306 1x 1:1 2006 decoder circuit 70Ohm 250ps 833mW 5V
Bus Driver, 3306 Series, 1-Func, 2-Bit, True Output, TTL, DSO8

Descriptions

Descriptions of Nexperia CBTD3306PW,118 provided by its distributors.

CBTD3306 Series 5.5 V 35 Ohm 2 Channel Surface Mount Bus Switch - TSSOP-8
CBT/FST/QS/5C/B e4 74CBTD3306 1x 1:1 decoder circuit 17Ohm 250ps 5V 4.4mm
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
Bus Switch, 2 Channel, 35 Ohm, 128 mA, 8 Pins, TSSOP
Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R
Dual bus switch with level shifting
CBTD3306PW/TSSOP8/REEL 13" Q1/
IC FET BUS SWITCH 2BIT 8-TSSOP
NOW NEXPERIA CBTD3306PW BUS DRIV
FET BUS SWITCH, 2 CH, TSSOP-8; No. of Channels: 2Channels; Output Current: -; Logic Type: FET Bus Switch; Input Level: 2V; No. of Pins: 8Pins; Logic Case Style: TSSOP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operatin

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBTD3306PW 118
  • CBTD3306PW118