Texas Instruments SN74CBT3306PWRG4

5-V, 1: 1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3306PWRG4.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages14 years ago
Datasheet2 pages22 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74CBT3306PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.22
$ 0.22
Stock
207,407
879,242
879,242
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3306PWRG4.

Related Parts

CBT/FST/QS/5C/B 7WBD3306 1x 1:1 2006 decoder circuit 70Ohm 250ps 833mW 5V
Bus Driver, 3306 Series, 1-Func, 2-Bit, True Output, TTL, DSO8
CBT Series 4.5 - 5.5 V Dual FET Bus Switch Surface Mount - TSSOP-8
CBTD3306 Series 5.5 V 35 Ohm 2 Channel Surface Mount Bus Switch - TSSOP-8
Texas InstrumentsSN74CBTD3306PWR
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3306PWRG4
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT3306PWRG4 provided by its distributors.

5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT3306 1x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
4.5V~5.5V TSSOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.