Texas Instruments SN74CBTD3306PW

5-V, 1: 1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
$ 0.587
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3306PW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet11 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTD3306PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 0.22
$ 0.22
Stock
570,174
879,242
879,242
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3306PW.

Related Parts

Texas InstrumentsSN74CBT3306PW
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
Texas InstrumentsSN74CBT3306CPWR
CBT/FST/QS/5C/B e3 74CBT3306 1x 1:1 decoder circuit 200MHz 12Ohm 4.6ns 5V
Texas InstrumentsSN74CBT3305CPW
CBT/FST/QS/5C/B e4 74CBT3305 1x 1:1 decoder circuit 200MHz 12Ohm 5.1ns 5V
74LVC Series 5.5 V Triple Non-Inverting Schmitt Trigger Surface Mount - TSSOP-8
Configurable Multiple Function Gate, Single, 4 Input, 8 Pins, TSSOP, 74LVC1G99
NXP SemiconductorsGTL2002DP/DG,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74CBTD3306PW provided by its distributors.

5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
Gp55-02040-96,96/03/01 (Zantei 97/03/15) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTD3306PW.
CBT/FST/QS/5C/B e4 74CBTD3306 1x 1:1 logic switch 20MHz 7Ohm 5.4ns 5V
0.25ns 2 2 2 4.5V 5.5V TSSOP-8 3mm*4.4mm*1.15mm
Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP Tube
2 TSSOP-8 Analog Switches / Multiplexers ROHS
Digital Bus Switch ICs Dual FET Bus Switch W/Level Shifting
IC SWITCH BUS FET DUAL 8-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTD3306PW.