Texas Instruments SN74CBT3306CPWR

Logic Gate 0.15ns Single-Phase 2 Ch 4.5V 5.5V TSSOP-8 SMD 3mm × 4.4mm × 1.15mm
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3306CPWR.

Newark

Datasheet16 pages11 years ago
Datasheet14 pages12 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-13.14%

CAD Models

Download Texas Instruments SN74CBT3306CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.224
$ 0.224
Stock
496,383
833,249
833,249
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
2
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3306CPWR.

Related Parts

Texas InstrumentsSN74CBTS3306PWR
5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3306CPWR
5-V, 1:1 (SPST), 2-channel bus switch with –2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3306PWR
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
10Ω 1 Double-pole, Single-throw(DPST) US-8 Analog Switches / Multiplexers ROHS
NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8
NXP SemiconductorsNX3L1T3157GW,125
NX3L1T3157 Series SPDT 4.3 V 0.5 Ohm Surface Mount Analog Switch - SC-88

Descriptions

Descriptions of Texas Instruments SN74CBT3306CPWR provided by its distributors.

Logic Gate 0.15ns Single-Phase 2 Ch 4.5V 5.5V TSSOP-8 SMD 3mm × 4.4mm × 1.15mm
5-V, 1:1 (SPST), 2-channel FET bus switch with –2-V undershoot protection (active low) 8-TSSOP -40 to 85
TSSOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R
2-Ch SPST FET Bus Switch, 5V, 200MHz, TSSOP
CBT/FST/QS/5C/B SERIES DUAL 1-BIT DRIVER TRUE OUTPUT PDSO8
Signal Switch/Codec/Multiplexer
Switch Logic IC; Logic Type:Bus Switch; Logic Family:74CB; On Resistance, Rds(on):3ohm; Turn Off Time:4.3ns; Turn On Time:4.2ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.