Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTS3384DW

0.25ns single-phase 10 10 2 4.5V 5.5V SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTS3384DW.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages27 years ago

Farnell

Mouser

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTS3384DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.712
$ 0.712
Stock
703,761
9,910,696
9,910,696
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTS3384DW.

Related Parts

Texas InstrumentsSN74CBT3384ADW
0.25ns single-phase 10 10 2 4.5V 5.5V 128mA -128mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Texas InstrumentsSN74CBT3384ADWR
0.25ns single-phase 10 10 2 4.5V 5.5V SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
Texas InstrumentsSN74CBT3384CDWR
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 200MHz 12Ohm 150ps 5V

Descriptions

Descriptions of Texas Instruments SN74CBTS3384DW provided by its distributors.

0.25ns single-phase 10 10 2 4.5V 5.5V SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, 10-BIT FET BUS SW, 24SOIC; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:10; Input Level:2V; Output Level Type:3V; Logic Case Style:SOIC; No. of Pins:24; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:743384; Logic IC Family:CBTS; Logic IC Function:10bit FET Bus Switch with Schottky Diode Clamping; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.