Texas Instruments SN74CBT16861DGGR

CBT/FST/QS/5C/B e4 74CBT16861 10x 1: 1 decoder circuit 200MHz 22Ohm 250ps 5V
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16861DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages16 years ago

Mouser

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16861DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 0.411
$ 0.411
Stock
176,083
371,483
371,483
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
2
2
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
20
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74CBTD16210DGGR
4.5V~5.5V TSSOP-48-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBTS16212DGGR
5-V, crosspoint/exchange, 24-channel FET bus switch with Schottky diode clamping 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTH16211DGGR
5-V, 1:1 (SPST), 24-channel FET bus switch with bus hold 56-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT16861DGGR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT16861 10x 1:1 decoder circuit 200MHz 22Ohm 250ps 5V
5-V, 1:1 (SPST), 20-channel general-purpose FET bus switch with 2 control inputs 48-TSSOP -40 to 85
TSSOP-48-6.1mm Analog Switches / Multiplexers ROHS
0.25ns 2 4.5V 5.5V TSSOP-48 , 12.5mm*6.1mm*1.15mm
Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP T/R
20-BIT FET BUS SWITCH | IC 20-BIT FET BUS SW 48-TSSOP
CBT/FST/QS/5C/B SERIES DUAL 10-BIT DRIVER TRUE OUTPUT PDSO48
Logic - Signal Switches 20bit FET
Switch Logic IC; On Resistance, Rds(on):22ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.