Texas Instruments SN74CBTH16211DGGR

5-V, 1: 1 (SPST), 24-channel FET bus switch with bus hold 56-TSSOP -40 to 85
$ 2.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTH16211DGGR.

Arrow Electronics

Datasheet10 pages16 years ago

Texas Instruments

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTH16211DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74CBT16211ADGGR
5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85
Texas InstrumentsSN74CBT16212CDGGR
4.5V~5.5V TSSOP-56-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBT16212ADGGR
12-CHBus Exchange Switch 1-Element 24-IN- 24-OUT 56-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74CBTH16211DGGR provided by its distributors.

5-V, 1:1 (SPST), 24-channel FET bus switch with bus hold 56-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBTH16211 12x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.