Texas Instruments SN74CBT16244DGVR

CBT/FST/QS/5C/B e4 74CBT16244 4x 1: 1 decoder circuit 200MHz 7Ohm 250ps 5V
$ 1.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16244DGVR.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages25 years ago

Mouser

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16244DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 0.776
$ 0.776
Stock
285,227
191,947
191,947
Authorized Distributors
2
5
5
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Inputs
-
-
-
Number of Outputs
-
16
16
Number of Circuits
-
2
2
Low Level Output Current
128 mA
64 mA
64 mA
High Level Output Current
-128 mA
64 mA
64 mA
Supply Type
Single
-
-
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsSN74CBTLV16800VR
3.3-V, 1:1 (SPST), 20-channel FET bus switch with precharged outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74CBTLV16210VR
CBTLV/3B e4 74CBTLV16210 10x 1:1 multiplexer circuit 200MHz 7Ohm 7.4ns 2.5V
Texas InstrumentsSN74CBTLV16212VR
CBTLV/3B e4 74CBTLV16212 12x 2:2 decoder circuit 200MHz 27Ohm 11.1ns 2.5/3.3V

Descriptions

Descriptions of Texas Instruments SN74CBT16244DGVR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT16244 4x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V
4.5V~5.5V TVSOP-48 Signal Switches / Encoders & Decoders / Multiplexers ROHS
5-V, 1:1 (SPST), 16-channel general-purpose FET bus switch with 4 control inputs 48-TVSOP -40 to 85
Bus Switch 4-Element CMOS 16-IN 48-Pin TVSOP T/R
Logic - Signal Switches 16-Bit FET
IC BUS SWITCH 4 X 1:1 48-TVSOP
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.