Texas Instruments SN74CBT16213DGGR

5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16213DGGR.

Arrow Electronics

Datasheet11 pages18 years ago

Texas Instruments

Sierra IC

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16213DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.505
$ 2.498
$ 2.498
Stock
175,732
58,010
58,010
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
24
-
-
Number of Outputs
24
-
-
Number of Circuits
-
1
1
Low Level Output Current
128 mA
-
-
High Level Output Current
-128 mA
-
-
Supply Type
Single
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
24
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74CB3T16212DGGR
3.3-V, crosspoint/exchange, 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV16212GR
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85
Texas InstrumentsSN74CB3T16211DGGR
3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT16213DGGR provided by its distributors.

5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT16213 12x 2:2 decoder circuit 22Ohm 12.8ns 5V 1.2mm
Switch Logic IC; Logic Family:CBT; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.