onsemi FST16213MTD

Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56
$ 2.498
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST16213MTD.

IHS

Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.498
$ 1.505
$ 1.505
Stock
58,010
175,732
175,732
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Circuits
1
-
-
Number of Inputs
-
24
24
Number of Outputs
-
24
24
Propagation Delay
250 ps
12.8 ns
12.8 ns
Low Level Output Current
-
128 mA
128 mA
High Level Output Current
-
-128 mA
-128 mA
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP W T/R
FST16211 Series 5.5 V SMT 24-Bit CMOS TTL-Compatible Bus Switch - TSSOP-56
Texas InstrumentsSN74CBTH16211DGGR
5-V, 1:1 (SPST), 24-channel FET bus switch with bus hold 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTS16212DGGR
5-V, crosspoint/exchange, 24-channel FET bus switch with Schottky diode clamping 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTS16211DGGR
5-V, 1:1 (SPST), 24-channel FET bus switch with Schottky diode clamping 56-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 16211 12x 1:1 multiplexer circuit 11Ohm 250ps 5V 14mm

Descriptions

Descriptions of onsemi FST16213MTD provided by its distributors.

Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56
Switch Products 24-Bit Bus Exc Swi
BUS EXCHANGER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd