Texas Instruments SN74CBT16210DLR

4.5V~5.5V SSOP-48-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 1.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16210DLR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages16 years ago

Mouser

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16210DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 0.682
$ 0.682
Stock
74,586
372,043
372,043
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
20
20
20

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74CBTLV16210DLR
3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85
Texas InstrumentsSN74CBTLV16292DLR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin SSOP T/R
Texas InstrumentsSN74CBTLVR16292LR
IC MUX/DEMUX 12 X 1:2 56SSOP / Multiplexer/Demultiplexer 12 x 1:2 56-SSOP

Descriptions

Descriptions of Texas Instruments SN74CBT16210DLR provided by its distributors.

4.5V~5.5V SSOP-48-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-SSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT16210 10x 1:1 logic switch 200MHz 7Ohm 250ps 5V
0.25ns 2 4.5V 5.5V SSOP-48 , 15.88mm*7.49mm*2.59mm
Bus Switch 2-Element CMOS 20-IN 48-Pin SSOP T/R
CBT/FST/QS/5C/B SERIES DUAL 10-BIT DRIVER TRUE OUTPUT PDSO48
IC BUS SWITCH 10 X 1:1 48-SSOP
Digital Bus Switch ICs 20-Bit FET
Logic - Signal Switches 20-Bit FET
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.