Texas Instruments SN74CBTLVR16292LR

IC MUX/DEMUX 12 X 1: 2 56SSOP / Multiplexer/Demultiplexer 12 x 1: 2 56-SSOP
$ 0.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLVR16292LR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLVR16292LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 1.425
$ 1.425
Stock
140,341
356,530
356,530
Authorized Distributors
2
5
5
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
24
24
Number of Outputs
-
12
12
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
1
12
12

Related Parts

Texas InstrumentsSN74CB3T16211DLR
3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85
Texas InstrumentsSN74CB3Q16211DLR
3.3-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85
Texas InstrumentsSN74CBT16214CDLR
IC MUX/DEMUX 12 X 1:3 56SSOP / Multiplexer/Demultiplexer 12 x 1:3 56-SSOP

Descriptions

Descriptions of Texas Instruments SN74CBTLVR16292LR provided by its distributors.

IC MUX/DEMUX 12 X 1:2 56SSOP / Multiplexer/Demultiplexer 12 x 1:2 56-SSOP
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin SSOP T/R
0.25ns single-phase 1 2.3V 3.6V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
The SN74CBTLVR16292 is a 12-bit 1-of-2 high-speed FET multiplexer/demultiplexer. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. When the select (S) input is low, port A is connected to port B1, and RINT is connected to port B2. When S is high, port A is connected to port B2, and RINT is connected to port B1. The input/output ports include equivalent 25- series resistors to reduce overshoot and undershoot. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.