Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV16292DLR

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin SSOP T/R
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV16292DLR.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages18 years ago

Arrow Electronics

Sierra IC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLV16292DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.425
$ 1.425
Stock
237,498
403,206
403,206
Authorized Distributors
2
5
5
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
24
24
24
Number of Outputs
12
12
12
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
12
12
12

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74CBT16214CDLR
IC MUX/DEMUX 12 X 1:3 56SSOP / Multiplexer/Demultiplexer 12 x 1:3 56-SSOP
Texas InstrumentsSN74CBT16233DLR
Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin SSOP T/R
Texas InstrumentsSN74CBT16233DL
Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN74CBTLV16292DLR provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin SSOP T/R
CBTLV/3B e4 74CBTLV16292 12x 1:2 decoder circuit 11Ohm 250ps 2.5/3.3V 2.79mm
3.3V, 2:1 (SPDT), 12-channel general-purpose FET bus switch with internal pulldown resistors 56-SSOP -40 to 85
0.25ns 12 24 1 2.3V 3.6V SSOP-56 , 18.41mm*7.49mm*2.59mm
IC, 1:2, 12CH, FET MUX/DEMUX, SSOP-56

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.