Texas Instruments SN74CB3T16210DGG

3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TSSOP -40 to 85
$ 1.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T16210DGG.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CB3T16210DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.598
$ 1.739
Stock
101,018
298,826
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
20
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
128 mA
High Level Output Current
-
-128 mA
Supply Type
-
Single
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
3.6 V
Number of Channels
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3T16210DGG.

Descriptions

Descriptions of Texas Instruments SN74CB3T16210DGG provided by its distributors.

3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TSSOP -40 to 85
Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP Tube
SN74CB3T16210 20-BIT FET BUS SWI
3.3-V, CROSSPOINT/EXCHANGE, 20-C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.