Texas Instruments SN74CB3Q3251PW

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
$ 0.611
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3251PW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.12%

CAD Models

Download Texas Instruments SN74CB3Q3251PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.611
$ 0.494
Stock
321,540
470,490
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
-
1
Low Level Output Current
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3251PW.

Related Parts

Texas InstrumentsSN74CBTLV3251PWR
3.3-V, 8:1, 1-channel analog multiplexer 16-TSSOP -40 to 85
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV4051ATPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
Texas InstrumentsCD74HC4051QPWRG4Q1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125
74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer -TSSOP-16
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74CB3Q3251PW provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
IC MUX/DEMUX 1 X 8:1 16TSSOP / Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
3.3-V, 8:1, 1-channel general-purpose FET bus switch 16-TSSOP -40 to 85
1-OF-8 FET MULTIPLEXER/DEMULTIPLEXER 2.5V/3.3V LOW-VOLTAGE HIGH-BANDWIDTH BUS SWITCH
LOGIC, MUX/DEMUX FET 1-OF-8, 16TSSOP; Logic Type:FET Multiplexer / Demultiplexer; No. of Channels:1; Ratio:8:1; On State Resistance Max:3.5ohm; Supply Voltage Range:2.3V to 3.6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:743251; Logic IC Family:CB3Q; Logic IC Function:1-of-8 FET Multiplexer / Demultiplexer; Package / Case:TSSOP; Ratio:1:8; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.