Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV3251PWR

3.3-V, 8: 1, 1-channel analog multiplexer 16-TSSOP -40 to 85
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3251PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Arrow Electronics

Inventory History

3 month trend:
-97.96%

CAD Models

Download Texas Instruments SN74CBTLV3251PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.677
Stock
317,776
85,596
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
-
Number of Inputs
8
3
Number of Outputs
1
8
Number of Circuits
-
1
Low Level Output Current
128 mA
64 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3251PWR.

Related Parts

Texas InstrumentsSN74CB3Q3251PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsSN74CBT3251PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 200ohm, 2V to 12V Supply, TSSOP-16
Texas InstrumentsCD74HC4051QPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125
Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP T/R / IC MUX/DEMUX 8X1 16TSSOP

Descriptions

Descriptions of Texas Instruments SN74CBTLV3251PWR provided by its distributors.

3.3-V, 8:1, 1-channel analog multiplexer 16-TSSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
7.2ns single-phase 1 8 1 2.3V 3.6V 128mA -128mA TSSOP-16 SMD mount,glue mount 1.2mm(height)
CBTLV/3B e4 74CBTLV3251 1x 8:1 multiplexer circuit 200MHz 40Ohm 250ps 2.5/3.3V
2.3V~3.6V TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
FET MUX/DEMUX, 1: 8, TSSOP-16; Famille Logique/ Numéro de base: 74CBTLV251; Type de logique: Multiplexeur / Démultiplexeur FET; Nombre de voies: 1Canal(aux); Configuration Ligne: 1: 8; Tension, alimentation min.: 2.3V; Tension,
FET MUX/DEMUX, 1:8, TSSOP-16; Logic Family / Base Number:74CBTLV251; Logic Type:FET Multiplexer / Demultiplexer; No. of Channels:1Channels; Line Configuration:1:8; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:16Pins; Logic IC Family:74CBTLV; Logic IC Base Number:74251; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.