Texas Instruments SN74CB3Q16244DGGR

8NS 16 16 4 2.3V 3.6V 64MA -64MA TSSOP-48 , 12.5MM*6.1MM*1.15MM
$ 1.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q16244DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages14 years ago

Mouser

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+79.49%

CAD Models

Download Texas Instruments SN74CB3Q16244DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.659
$ 3.528
$ 3.528
Stock
289,129
164,834
164,834
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Demultiplexer, Multiplexer
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
4
4
Low Level Output Current
64 mA
120 mA
120 mA
High Level Output Current
-64 mA
-120 mA
-120 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
16
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74CBTLV16210GR
3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV16800GR
3.3-V, 1:1 (SPST), 20-channel FET bus switch with precharged outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV16292GR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R
Analog DevicesADG3247BRUZ-REEL
2.5 V/3.3 V, 16-Bit, 2-Port Level Translating, Bus Switch

Descriptions

Descriptions of Texas Instruments SN74CB3Q16244DGGR provided by its distributors.

8ns 16 16 4 2.3V 3.6V 64mA -64mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
TEXAS INSTRUMENTS SN74CB3Q16244DGGR.16 BIT FET BUS SWITCH, TSSOP-48
10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 4 control inputs 48-TSSOP -40 to 85
CB3Q/3VH/3C/2B e4 74CB3Q16244 4x 1:1 logic switch 500MHz 10Ohm 8ns 2.5/3.3V
Bus Switch 4-Element CMOS 16-IN 48-Pin TSSOP T/R
Signal Switch/Codec/Multiplexer
Logic - Signal Switches OCTAL LVDS RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3Q16244DGGR.