Analog Devices ADG3247BRUZ-REEL

2.5 V/3.3 V, 16-Bit, 2-Port Level Translating, Bus Switch
$ 3.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3247BRUZ-REEL.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages23 years ago

Upverter

Inventory History

3 month trend:
+122%

CAD Models

Download Analog Devices ADG3247BRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74CB3T16210DGGR
3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TSSOP -40 to 85
Texas InstrumentsSN74CB3Q16244DGGR
8ns 16 16 4 2.3V 3.6V 64mA -64mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN74CBTLV16210GR
3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-TSSOP -40 to 85
Analog DevicesADG707BRUZ
ANALOG DEVICES - ADG707BRUZ - 8:1 Analog Multiplexer IC, Dual, 2.5 ohm, 1.8V to 5.5V, TSSOP-28
Analog DevicesADG706BRUZ
IC MULTIPLEXER 16X1 28TSSOP / Analog Multiplexer Single 16:1 28-Pin TSSOP Tube
Link Replicator for Fibre Channel, Gigabit Ethernet, HDTV and SATA (1.5 Gbps)

Descriptions

Descriptions of Analog Devices ADG3247BRUZ-REEL provided by its distributors.

2.5 V/3.3 V, 16-Bit, 2-Port Level Translating, Bus Switch
Bus Switch 2-Element CMOS 16-IN 38-Pin TSSOP T/R
2.5V/3.3V,Dual 8/16- Bit,2 Por
Level Translating Bus Switch, Tssop-38; No. Of Inputs:16Inputs; Output Current:-; Propagation Delay:225Ps; No. Of Pins:38Pins; Ic Case/Package:Tssop; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°Crohs Compliant: Yes |Analog Devices, Inc. ADG3247BRUZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated