Texas Instruments SN74BCT29863BDWR

Bus XCVR Single 9-CH 3-ST 24-Pin SOIC T/R
$ 1.879

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT29863BDWR.

Texas Instruments

Datasheet5 pages18 years ago
Datasheet7 pages18 years ago

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74BCT29863BDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.879
$ 3.924
Stock
167,263
206,420
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
1
1
Number of Inputs
-
-
Propagation Delay
7.5 ns
7.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
48 mA
48 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
30 mA

Related Parts

Texas InstrumentsSN74F543DWG4
Octal egistered Transceiver With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74ABT863DWR
24mA 1 9 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 , 15.4mm*7.52mm*2.35mm
Texas InstrumentsSN74ABT863DW
24mA 1 9 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 15.4mm*7.52mm*2.35mm

Descriptions

Descriptions of Texas Instruments SN74BCT29863BDWR provided by its distributors.

Bus XCVR Single 9-CH 3-ST 24-Pin SOIC T/R
9-Bit Bus Transceivers 24-SOIC 0 to 70
IC TXRX NON-INVERT 5.5V 24SOIC
Transceiver Logic IC; Logic Family:BCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.