Texas Instruments SN74BCT29863BDW

1 9 4.5V 5.5V 48mA Non-Inverting, Transceiver 24mA SOIC-24 15.4mm*7.52mm*2.35mm
$ 3.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT29863BDW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages18 years ago

Farnell

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74BCT29863BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.924
$ 1.879
Stock
206,420
167,263
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
9
9
Low Level Output Current
24 mA
24 mA
High Level Output Current
48 mA
48 mA
Propagation Delay
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74BCT29863BDW.

Related Parts

Texas InstrumentsSN74ABT863DWR
24mA 1 9 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 , 15.4mm*7.52mm*2.35mm
Texas InstrumentsSN74ABT863DW
24mA 1 9 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 15.4mm*7.52mm*2.35mm
Texas InstrumentsSN74ABT543ADWG4
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24

Descriptions

Descriptions of Texas Instruments SN74BCT29863BDW provided by its distributors.

1 9 4.5V 5.5V 48mA Non-Inverting,Transceiver 24mA SOIC-24 15.4mm*7.52mm*2.35mm
74BCT29863 Tube DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 24mA 48mA 12.6ns 2.65mm 5V
LOGIC, BUS TRANSCVR 9BIT, 24SOIC; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7429863; Logic IC Base Number:7429863; Logic IC Family:BCT; Logic IC Function:9-Bit Bus Transceiver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.