Texas Instruments SN74ABT863DW

9-Bit Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT863DW.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT863DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.016
Stock
194,220
232,683
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
9
9
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
6.9 ns
5.7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT863DW.

Related Parts

Texas InstrumentsSN74ABT543ADWG4
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Texas InstrumentsSN74F543DWG4
Octal egistered Transceiver With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74ABT646ADWG4
30A 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 15.4mm*7.52mm*2.35mm

Descriptions

Descriptions of Texas Instruments SN74ABT863DW provided by its distributors.

9-Bit Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
IC TXRX NON-INVERT 5.5V 24SOIC / Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-SOIC
Bus XCVR Single 9-CH 3-ST 24-Pin SOIC Tube
24mA Non-inverting Tristate 1 9 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
IC TXRX NON-INVERT 5.5V 24SOIC
LOGIC, BUS TRANSCVR 9BIT, 24SOIC; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74863; Logic IC Base Number:74863; Logic IC Family:ABT; Logic IC Function:9-Bit Bus Transceiver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.