Texas Instruments SN74BCT29854NT

8-Bit To 9-Bit Parity Transceivers 24-PDIP 0 to 70
$ 2.261

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT29854NT.

Texas Instruments

Datasheet10 pages14 years ago
Datasheet13 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT29854NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ABT833NT
8-Bit to 9-Bit Parity Bus Transceivers 24-PDIP -40 to 85
Texas InstrumentsSN74ABT853NT
8-Bit To 9-Bit Parity Bus Transceivers 24-PDIP -40 to 85
Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
Texas InstrumentsSN74ABT543ANT
Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85
onsemi74F543SPC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24

Descriptions

Descriptions of Texas Instruments SN74BCT29854NT provided by its distributors.

8-Bit To 9-Bit Parity Transceivers 24-PDIP 0 to 70
Bus XCVR Single 8-CH 3-ST/Open Collector 24-Pin PDIP Tube
Transceiver Logic IC; Logic Family:BCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.