Texas Instruments SN74ABT853NT

8-Bit To 9-Bit Parity Bus Transceivers 24-PDIP -40 to 85
$ 2.396

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT853NT.

element14 APAC

Datasheet21 pages18 years ago

Farnell

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT853NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ABT833NT
8-Bit to 9-Bit Parity Bus Transceivers 24-PDIP -40 to 85
Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
onsemi74F827SPC
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24
onsemi74F543SPC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
Texas InstrumentsSN74ABT657ANT
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-PDIP -40 to 85
Texas Instruments74ACT11623NT
Non-RoHS Compliant BIDIRECTIONAL DUAL CMOS Logic Transceiver, Non-Inverting -40C~85C TA 50pF 5V 2.54mm

Descriptions

Descriptions of Texas Instruments SN74ABT853NT provided by its distributors.

8-Bit To 9-Bit Parity Bus Transceivers 24-PDIP -40 to 85
IC TXRX NON-INVERT 5.5V 24DIP / Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-PDIP
ABT SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDIP24
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
Bidirectional ROHS3Compliant Lead Free Through Hole Logic Transceiver, Non-Inverting -40C~85C TA 50pF 5V 4.57mm
IC TRANSCVR 8-9BIT INVERT 24DIP
LOGIC, TRANSCVR 8-9BIT INVERT, 24DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74853; Logic IC Base Number:74853; Logic IC Family:ABT; Logic IC Function:8-Bit to 9-Bit Parity Bus Transceiver; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.