onsemi DM74AS652NT

Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
$ 34.39
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74AS652NT.

IHS

Datasheet8 pages23 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74AS652NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.39
$ 4.275
$ 4.275
Stock
189,454
247,983
247,983
Authorized Distributors
1
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
AND, Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
48 mA
24 mA
24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-01-03
LTD Date2008-07-03

Related Parts

Texas InstrumentsSN74ABT833NT
8-Bit to 9-Bit Parity Bus Transceivers 24-PDIP -40 to 85
onsemi74F543SPC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
Texas InstrumentsSN74ABT657ANT
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-PDIP -40 to 85
Texas Instruments74ACT11623NT
Non-RoHS Compliant BIDIRECTIONAL DUAL CMOS Logic Transceiver, Non-Inverting -40C~85C TA 50pF 5V 2.54mm
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24

Descriptions

Descriptions of onsemi DM74AS652NT provided by its distributors.

Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-PDIP
IC TRANSCEIVER 8BIT N-INV 24DIP
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Rail
Non-inverting Tristate 1 8 4.5V 5.5V 48mA Non-Inverting,Transceiver 15mA PDIP-24 Through hole mounting 32.26mm*6.73mm*3.43mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd