Texas Instruments SN74ABT543ANT

Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85
$ 1.148

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT543ANT.

Farnell

Datasheet22 pages12 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages17 years ago

Texas Instruments

Sierra IC

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT543ANT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 10.861
Stock
142,998
9
Authorized Distributors
2
1
Case/Package
PDIP
CDIP
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Transceiver
Number of Circuits
8
-
Number of Inputs
-
-
Propagation Delay
8.4 ns
7.8 ns
Low Level Output Current
32 mA
-
High Level Output Current
64 mA
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
24 mA
24 mA

Related Parts

Texas InstrumentsSN74ABT646NT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsSN74ABT652NT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsSN74ACT244N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP

Descriptions

Descriptions of Texas Instruments SN74ABT543ANT provided by its distributors.

Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP24
30A Non-inverting Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA PDIP-24 Through hole mounting 5.08mm(height)
LOGIC, REGISTERED TRANSCVR, 24DIP; Logic Device Type:Transceiver, Registered; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74543; Logic IC Base Number:74543; Logic IC Family:ABT; Logic IC Function:Octal Registered Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.