Texas Instruments SN74AVCH8T245RHLR

16¦ÌA 1 8 1.2V 3.6V 12mA Translation Transceiver 12mA VQFN-24 1mm
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH8T245RHLR.

Newark

Datasheet23 pages11 years ago

Texas Instruments

element14 APAC

LCSC

HQonline

Inventory History

3 month trend:
-2.60%

CAD Models

Download Texas Instruments SN74AVCH8T245RHLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.974
$ 0.559
$ 0.559
Stock
456,698
441,901
441,901
Authorized Distributors
3
6
6
Case/Package
VQFN
-
-
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
8
8
Propagation Delay
8.7 ns
9.9 ns
9.9 ns
Data Rate
380 Mbps
380 Mbps
380 Mbps
Low Level Output Current
12 mA
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
16 µA
70 µA
70 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCH8T245RHLR.

Related Parts

Texas InstrumentsCAVC8T245QRHLRQ1
Voltage Level Translator 8-CH Bidirectional Automotive 24-Pin VQFN EP T/R
Texas InstrumentsSN74AVC8T245RHLR
IC BUS TRANSCVR 8BIT 24QFN / Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
Texas Instruments74LVC8T245RHLRG4
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-VQFN -40 to 85
Texas InstrumentsSN74LVC8T245RHLR
IC BUS TRANSCVR 8BIT 24QFN / Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
Texas InstrumentsTXS0108ERGYR
Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AVCH8T245RHLR provided by its distributors.

16¦ÌA 1 8 1.2V 3.6V 12mA Translation Transceiver 12mA VQFN-24 1mm
TRANSCEIVER W/ VOLT TRANSLATION, VQFN-24; Type de buffer: Émetteur-récepteur, Conversion; Famille Logique/ Numéro de base: 74AVC8T245; Type de boîtier CI logique: VQFN; Nombre de broches: 24Broche(s); Tension, alimentation m
TRANSCEIVER W/ VOLT TRANSLATION, VQFN-24; Logic Device Type:Transceiver, Translating; Logic Family / Base Number:74AVC8T245; Logic Case Style:VQFN; No. of Pins:24Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic IC Family:74AVC; Logic IC Base Number:748T245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.