Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74LVC8T245RHLRG4

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-VQFN -40 to 85
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC8T245RHLRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments 74LVC8T245RHLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.764
$ 0.853
$ 0.853
Stock
159,952
579,559
579,559
Authorized Distributors
2
0
0
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
8
8
Propagation Delay
4.2 ns
4.3 ns
4.3 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
15 µA
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC8T245RHLRG4.

Related Parts

Texas InstrumentsSN74LVC8T245RHLR
IC BUS TRANSCVR 8BIT 24QFN / Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
Texas InstrumentsSN74AVCH8T245RHLR
16μA Tristate 1 8 1.2V 3.6V 12mA Translation Transceiver 12mA VQFN-24 SMD mount 1mm(height)
Texas InstrumentsSN74AVC8T245RHLR
IC BUS TRANSCVR 8BIT 24QFN / Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
Texas InstrumentsCAVC8T245QRHLRQ1
Voltage Level Translator 8-CH Bidirectional Automotive 24-Pin VQFN EP T/R
Texas InstrumentsTXS0108ERGYR
Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-VQFN -40 to 85
Texas InstrumentsLSF0108RKSR
Octal bidirectional multi-voltage-level translator 20-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments 74LVC8T245RHLRG4 provided by its distributors.

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-VQFN -40 to 85
Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
e4 ACTIVE (Last Updated: 3days ago) 74LVC8T245 74LVC level shifter translator 4.2ns 1.8V 50.093607mg -32mA
IC TRANSLATION TXRX 5.5V 24VQFN Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Translation - Voltage Levels 8B Dual-Sply Bus Trans
LVC/LCX/Z SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PQCC24
IC TRANSLATION TXRX 5.5V 24VQFN
IC TRNSLTR BIDIRECTIONAL 24VQFN
Logic Translator IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Package/Case:24-VQFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.