Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC8T245RHLR

IC BUS TRANSCVR 8BIT 24QFN / Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R

$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC8T245RHLR.

Farnell

Datasheet34 pages11 years ago
Datasheet34 pages10 years ago

Texas Instruments

Newark

Augswan

Arrow Electronics

Inventory History

3 month trend:
-85.89%

CAD Models

Download Texas Instruments SN74LVC8T245RHLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.816
$ 0.885
$ 0.885
Stock
578,778
312,690
312,690
Authorized Distributors
1
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
4.3 ns
23.8 ns
23.8 ns
Data Rate
500 Mbps
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
15 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74LVC8T245RHLRG4
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-VQFN -40 to 85
Texas InstrumentsSN74AVC8T245RHLR
IC BUS TRANSCVR 8BIT 24QFN / Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
Texas InstrumentsTXS0108ERGYR
Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-VQFN -40 to 85
Texas InstrumentsSN74AVCH8T245RHLR
16μA Tristate 1 8 1.2V 3.6V 12mA Translation Transceiver 12mA VQFN-24 SMD mount 1mm(height)
Texas InstrumentsLSF0108RKSR
Octal bidirectional multi-voltage-level translator 20-VQFN -40 to 125
Texas InstrumentsCAVC8T245QRHLRQ1
Voltage Level Translator 8-CH Bidirectional Automotive 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC8T245RHLR provided by its distributors.

IC BUS TRANSCVR 8BIT 24QFN / Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-VQFN -40 to 85
Ic, 74Lvc, Translator, Vqfn-24; No. Of Inputs:8; Output Current:32Ma; Propagation Delay:4.3Ns; No. Of Pins:24Pins; Logic Case Style:Vqfn; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC8T245RHLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC8T245RHLR .
  • SN74LVC8T245RHLR..