Texas Instruments SN74AVC16T245DGG

Voltage Level 6.2ns@ 1.5V , 2 8 1.2V 3.6V 380Mbps 1.2V~3.6V 1.2V~3.6V TSSOP-48 1.2mm
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16T245DGG.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+90.14%

CAD Models

Download Texas Instruments SN74AVC16T245DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.18
Stock
179,880
320,597
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
16
Propagation Delay
-
2.7 ns
Data Rate
-
380 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments SN74AVC16T245DGG provided by its distributors.

Voltage Level 6.2ns@ 1.5V , 2 8 1.2V 3.6V 380Mbps 1.2V~3.6V 1.2V~3.6V TSSOP-48 1.2mm
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85
e4 ACTIVE (Last Updated: 2days ago) 74AVC16T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.4V 1.2mm -12mA 380Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC16T245DGG.