Texas Instruments SN74AVCAH164245VR

16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 48-TVSOP -40 to 85
$ 2.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCAH164245VR.

Newark

Datasheet19 pages11 years ago
Datasheet19 pages12 years ago

Texas Instruments

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.19%

CAD Models

Download Texas Instruments SN74AVCAH164245VR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.711
$ 0.884
Stock
329,004
250,653
Authorized Distributors
4
5
Case/Package
TFSOP
TFSOP
Number of Pins
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
-
-
Propagation Delay
10.8 ns
10.8 ns
Data Rate
400 Mbps
400 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AVCA164245VR
16-Bit Dual-Supply Bus Transceive W/Configurable Voltage Translation and 3-State 48-TVSOP -40 to 85
Texas Instruments74AVCA164245VRE4
16-Bit Dual-Supply Bus Transceive W/Configurable Voltage Translation and 3-State 48-TVSOP -40 to 85
Texas InstrumentsSN74AVCBH164245VR
16-Bit Dual-Supply Bus Xcvr w/ Config. Voltage Xlation and 3-State Outputs 48-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AVCAH164245VR provided by its distributors.

16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 48-TVSOP -40 to 85
Voltage Level 2.7ns , 2 8 1.4V 3.6V 400Mbps 1.4V~3.6V 1.4V~3.6V TVSOP-48 1.05mm
1.4V~3.6V 2 8 1.4V~3.6V TVSOP-48 Translators / Level Shifters ROHS
Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R
e4 ACTIVE (Last Updated: 21hours ago) 74AVCAH164245 1.5/3.3V&1.5/3.3V level shifter translator 10.8ns 1.5V 123.490523mg -12mA
AVC SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PDSO48
IC TRNSLTR BIDIRECTIONAL 48TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.