Texas Instruments SN74AVCBH164245VR

16-Bit Dual-Supply Bus Xcvr w/ Config. Voltage Xlation and 3-State Outputs 48-TVSOP -40 to 85
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCBH164245VR.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Mouser

SHENGYU ELECTRONICS

Augswan

Newark

Inventory History

3 month trend:
+40.98%

CAD Models

Download Texas Instruments SN74AVCBH164245VR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 2.013
Stock
202,228
491,603
Authorized Distributors
1
4
Case/Package
TFSOP
TFSOP
Number of Pins
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
16
16
Propagation Delay
10 ns
3.1 ns
Data Rate
400 Mbps
400 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsSN74AVCA164245VR
Texas Instruments Bus transceiver74AVC, Non-inverting, 48Pin, 16bit, Dual channel
Texas InstrumentsSN74AVCAH164245VR
16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 48-TVSOP -40 to 85
Texas Instruments74AVCA164245VRE4
16-Bit Dual-Supply Bus Transceive W/Configurable Voltage Translation and 3-State 48-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AVCBH164245VR provided by its distributors.

16-Bit Dual-Supply Bus Xcvr w/ Config. Voltage Xlation and 3-State Outputs 48-TVSOP -40 to 85
Voltage Level 2.9ns Tristate,Non-inverting 2 8 1.4V 3.6V 400Mbps Bidirectional 1.4V~3.6V 1.4V~3.6V TVSOP-48 SMD mount,glue mount 1.05mm(height)
Logic Translator IC; Logic Family:AVC; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.