Texas Instruments 74AVCA164245VRE4

16-Bit Dual-Supply Bus Transceive W/Configurable Voltage Translation and 3-State 48-TVSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVCA164245VRE4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages25 years ago

Newark

CAD Models

Download Texas Instruments 74AVCA164245VRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.711
$ 2.711
Stock
102,040
328,932
328,932
Authorized Distributors
0
4
4
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
16
-
-
Propagation Delay
10.8 ns
10.8 ns
10.8 ns
Data Rate
400 Mbps
400 Mbps
400 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN74AVCA164245VR
16-Bit Dual-Supply Bus Transceive W/Configurable Voltage Translation and 3-State 48-TVSOP -40 to 85
Texas InstrumentsSN74AVCAH164245VR
16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 48-TVSOP -40 to 85
Texas InstrumentsSN74AVCBH164245VR
16-Bit Dual-Supply Bus Xcvr w/ Config. Voltage Xlation and 3-State Outputs 48-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74AVCA164245VRE4 provided by its distributors.

16-Bit Dual-Supply Bus Transceive W/Configurable Voltage Translation and 3-State 48-TVSOP -40 to 85
Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R
Translation - Voltage Levels 16B Dual-Supply Bus Transceive
Bus XCVR Dual 16-CH 3-ST 48-Pin TVSOP T/R
IC, 16BIT BUS TRANSCEIVER, TVSOP-48
IC TRNSLTR BIDIRECTIONAL 48TVSOP
Logic Translator IC; Logic Family:AVC; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.