Texas Instruments SN74AVCAH164245KR

16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 56-BGA MICROSTAR JUNIOR -40 to 85
$ 1.901

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCAH164245KR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages18 years ago

Mouser

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AVCAH164245KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 1.901
$ 1.901
Stock
607,921
302,203
302,203
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
56
56
56
Logic Function
Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
16
16
Propagation Delay
3.1 ns
10.8 ns
10.8 ns
Data Rate
400 Mbps
400 Mbps
400 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74AVC16T245ZQLR
Voltage Level Translator 16-CH Bidirectional 56-Pin BGA MICROSTAR T/R
Texas InstrumentsSN74AVC20T245ZQLR
Voltage Level Translator 20-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R
Texas Instruments74AVCH20T245ZQLR
Voltage Level Translator 20-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments SN74AVCAH164245KR provided by its distributors.

16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 56-BGA MICROSTAR JUNIOR -40 to 85
Voltage Level Translator 56-Pin BGA MICROSTAR JUNIOR T/R
e0 74AVCAH164245 Tin/Lead (Sn/Pb) 1.5/3.3V&1.5/3.3V level shifter translator 3.1ns 1.5V 58.796911mg -12mA
Logic - Voltage Level Translation Lo-Pwr, Highly Integrated Codec
BUS XCVR DUAL 16CH 3-ST 56BGA MICROSTAR JUNIOR
Bidirectional Non-RoHS Compliant Surface Mount Voltage Level Voltage Level Translator -40C~85C TA 1.4V~3.6V
IC XLTR VL BIDIR 56BGA MICROSTAR
IC TRANSLTR BIDIRECTIONAL 56BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.