Texas Instruments 74AVCH20T245ZQLR

Voltage Level Translator 20-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVCH20T245ZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages18 years ago

DigiKey

CAD Models

Download Texas Instruments 74AVCH20T245ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
Stock
63,540
69,849
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
56
56
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
Propagation Delay
2.9 ns
2.9 ns
Data Rate
380 Mbps
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
65 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AVC20T245ZQLR
Voltage Level Translator 20-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN74AVC16T245ZQLR
Voltage Level Translator 16-CH Bidirectional 56-Pin BGA MICROSTAR T/R
Texas InstrumentsSN74AVCAH164245KR
16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments 74AVCH20T245ZQLR provided by its distributors.

Voltage Level Translator 20-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R
Ic,Bus Transceiver,Dual,10-Bit,Avc/Alvc/Vcx-Cmos,Bga,56Pin,Plastic
20-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
IC TRANSLTR BIDIRECTIONAL 56BGA
SN74AVCH20T245 20-BIT DUAL-SUPPL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.