Texas Instruments SN74AVC16T245ZQLR

Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16T245ZQLR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing4 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages15 years ago

Upverter

element14 APAC

Mouser

Farnell

CAD Models

Download Texas Instruments SN74AVC16T245ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.644
Stock
286,797
311,591
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
56
56
Logic Function
Transceiver, Translator
Translator
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
2.7 ns
2.7 ns
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AVC20T245ZQLR
Voltage Level Translator 20-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R
Texas Instruments74AVCH20T245ZQLR
Voltage Level Translator 20-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN74AVCAH164245KR
16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AVC16T245ZQLR provided by its distributors.

Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
TRANSCEIVER W/ VOLT TRANSLATION, BGA-56; Type de buffer: Émetteur-récepteur, Conversion; Famille Logique/ Numéro de base: 74AVC16T245; Type de boîtier CI logique: BGA; Nombre de broches: 56Broche(s); Tension, alimentation mi
TRANSCEIVER W/ VOLT TRANSLATION, BGA-56; Logic Family / Base Number:74AVC16T245; Logic Device Type:Transceiver, Translating; Logic Case Style:BGA; No. of Pins:56Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic IC Family:74AVC; Logic IC Base Number:7416T245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC16T245ZQLR .