Texas Instruments SN74AVC1T45DBVRE4

Voltage Level 5.6ns , 1 1 1.2V 3.6V 500Mbps 1.2V~3.6V 1.2V~3.6V SOT-23-6 , 1.3mm
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC1T45DBVRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages11 years ago
Datasheet24 pages18 years ago

Newark

Inventory History

3 month trend:
-57.65%

CAD Models

Download Texas Instruments SN74AVC1T45DBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.285
$ 0.285
Stock
167,120
835,856
835,856
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Translator
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AVCH1T45DBVT
Voltage Level 5.6ns , 1 1 1.2V 3.6V 500Mbps 1.2V~3.6V 1.2V~3.6V SOT-23-6 , 1.3mm
Texas InstrumentsSN74AUP1T97DBVR
Voltage Level 10ns 1 1 2.3V 3.6V 2.3V~3.6V 1.8V~2.7V SOT-23-6 , 1.3mm
Texas InstrumentsSN74AUC2G34DBVR
1 9mA 0.8V~2.7V 9mA 2 SOT-23-6 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AVC1T45DBVRE4 provided by its distributors.

Voltage Level 5.6ns , 1 1 1.2V 3.6V 500Mbps 1.2V~3.6V 1.2V~3.6V SOT-23-6 , 1.3mm
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
e4 ACTIVE (Last Updated: 3days ago) 74AVC1T45 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 2.8ns 1.5V 6.492041mg -12mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.