Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUC2G34DBVR

1 9mA 0.8V~2.7V 9mA 2 SOT-23-6 Buffer/Driver/Transceiver ROHS
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G34DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+6.41%

CAD Models

Download Texas Instruments SN74AUC2G34DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC2G34DBVR.

Related Parts

Texas InstrumentsSN74AUC1G19DBVR
IC DECODER/DEMUX 1X1:2 SOT23-6 Decoder/Demultiplexer 1 x 1:2 SOT-23-6
Texas InstrumentsSN74LVC2G14DBVRG4
Two-channel 1.65V-to-5.5V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC2G04DBVRE4
Ic,Logic Gate,Dual Inverter,Lcx/Lvc-Cmos,Tsop,6Pin,Plastic

Descriptions

Descriptions of Texas Instruments SN74AUC2G34DBVR provided by its distributors.

1 9mA 0.8V~2.7V 9mA 2 SOT-23-6 Buffer/Driver/Transceiver ROHS
IC BUFFER DUAL NON-INV SOT23-6 / Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R
Buffer, Non-Inverting, Push-Pull, 9mA, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
2-ch, 0.8-V to 2.7-V high speed buffers 6-SOT-23 -40 to 85
LOGIC, 74AUC2G, BUFFER, SOT23-5; Logic IC Function:Dual Buffer Gate; Logic IC Family:AUC; Logic IC Base Number:7434; Voltage, Supply Min:0.8V; Voltage, Supply Max:2.7V; Case Style:SOT-23; Operating Temperature Range:-40°C to +85°C; No. of Pins:6; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.